Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 14-16 AWG | |
Length - Overall | 0.986" (25.04mm) | |
Length - Barrel | 0.440" (11.18mm) | |
Insulation | Non-Mating End Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | Blue | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.18700 | ¥41.87 |
100 | ¥3.26010 | ¥326.01 |
1,000 | ¥2.56121 | ¥2,561.21 |
3,000 | ¥2.32836 | ¥6,985.08 |