Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 14-16 AWG | |
Length - Overall | 1.015" (25.78mm) | |
Length - Barrel | 0.590" (15.00mm) | |
Insulation | Fully Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | Blue | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.62200 | ¥46.22 |
100 | ¥3.59750 | ¥359.75 |
1,000 | ¥2.82664 | ¥2,826.64 |
3,000 | ¥2.56967 | ¥7,709.01 |