Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 14-16 AWG | |
Length - Overall | 1.020" (25.91mm) | |
Length - Barrel | 0.598" (15.20mm) | |
Insulation | Fully Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | Blue | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.10200 | ¥21.02 |
100 | ¥1.63620 | ¥163.62 |
1,000 | ¥1.37169 | ¥1,371.69 |