Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 14-16 AWG | |
Length - Overall | 0.950" (24.13mm) | |
Length - Barrel | - | |
Insulation | Non-Mating End Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.175" (4.45mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.01500 | ¥40.15 |
100 | ¥3.12550 | ¥312.55 |
1,000 | ¥2.45588 | ¥2,455.88 |
3,000 | ¥2.23260 | ¥6,697.80 |