0190020025 | |
---|---|
DigiKey Part Number | WM18747TR-ND - Tape & Reel (TR) WM18747CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190020025 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.890" (22.61mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.142" (3.61mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.70600 | ¥57.06 |
100 | ¥4.75430 | ¥475.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.80368 | ¥3,803.68 |
2,000 | ¥3.56593 | ¥7,131.86 |
3,000 | ¥3.44708 | ¥10,341.24 |
5,000 | ¥3.32821 | ¥16,641.05 |
10,000 | ¥3.16179 | ¥31,617.90 |
25,000 | ¥3.09048 | ¥77,262.00 |