Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.92100 | ¥19.21 |
100 | ¥1.41040 | ¥141.04 |
1,000 | ¥1.12171 | ¥1,121.71 |
8,000 | ¥0.89735 | ¥7,178.80 |
16,000 | ¥0.86530 | ¥13,844.80 |