Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 4 | |
For Use With/Related Products | Beau Barrier Blocks | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.42000 | ¥21.42 |
10 | ¥18.89000 | ¥188.90 |
100 | ¥15.02590 | ¥1,502.59 |
1,000 | ¥12.45003 | ¥12,450.03 |
2,500 | ¥11.59141 | ¥28,978.52 |