0026034050 | |
---|---|
DigiKey Part Number | 23-0026034050-ND |
Manufacturer | |
Manufacturer Product Number | 0026034050 |
Description | CONN RCPT HSG 5POS 3.96MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026034050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.97200 | ¥29.72 |
25 | ¥2.65360 | ¥66.34 |
50 | ¥2.44660 | ¥122.33 |
100 | ¥2.26180 | ¥226.18 |
250 | ¥2.05080 | ¥512.70 |
500 | ¥1.91256 | ¥956.28 |
1,000 | ¥1.79064 | ¥1,790.64 |
2,500 | ¥1.65119 | ¥4,127.97 |