0008500133 | |
---|---|
DigiKey Part Number | 23-0008500133TR-ND - Tape & Reel (TR) 23-0008500133CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008500133 |
Description | CONN 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.50900 | ¥5.09 |
100 | ¥0.36290 | ¥36.29 |
1,000 | ¥0.30475 | ¥304.75 |
2,500 | ¥0.27572 | ¥689.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥0.18172 | ¥1,272.04 |
14,000 | ¥0.17028 | ¥2,383.92 |
21,000 | ¥0.16423 | ¥3,448.83 |
35,000 | ¥0.15721 | ¥5,502.35 |
49,000 | ¥0.15294 | ¥7,494.06 |
70,000 | ¥0.14868 | ¥10,407.60 |
175,000 | ¥0.13895 | ¥24,316.25 |
350,000 | ¥0.13260 | ¥46,410.00 |