0010011094 | |
---|---|
DigiKey Part Number | WM4346-ND |
Manufacturer | |
Manufacturer Product Number | 0010011094 |
Description | CONN RCPT HSG 9POS 5.08MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010011094 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.17200 | ¥51.72 |
100 | ¥4.31340 | ¥431.34 |
1,000 | ¥3.79703 | ¥3,797.03 |