0002091103 | |
---|---|
DigiKey Part Number | 900-0002091103TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0002091103 |
Description | 093 FEMALE TERM LOOSE TIN 14-20 |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp Power |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |