ZXLF-K133+ | |
---|---|
DigiKey Part Number | 3157-ZXLF-K133+-ND |
Manufacturer | |
Manufacturer Product Number | ZXLF-K133+ |
Description | RF FILTER LOW PASS 15GHZ MODULE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.8dB Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 15GHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 2.8dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 0.787" L x 0.591" W (20.00mm x 15.00mm) | |
Height (Max) | 0.361" (9.18mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,128.62000 | ¥2,128.62 |
10 | ¥1,999.60500 | ¥19,996.05 |
25 | ¥1,957.93560 | ¥48,948.39 |