ZX90-2-36-S+ | |
---|---|
DigiKey Part Number | 3157-ZX90-2-36-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX90-2-36-S+ |
Description | 2X MLTPLR, OP FREQ 3400-7200 MHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 3.4GHz ~ 7.2GHz |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 3.4GHz ~ 7.2GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥476.83000 | ¥476.83 |
10 | ¥463.86000 | ¥4,638.60 |
25 | ¥454.17560 | ¥11,354.39 |