ZX60-V82-S+ | |
---|---|
DigiKey Part Number | 3157-ZX60-V82-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-V82-S+ |
Description | IC RF AMP CATV 20MHZ-6GHZ SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, DBS, LTE, PCS, Wireless LAN 20MHz ~ 6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 20MHz ~ 6GHz | |
P1dB | 20dBm | |
Gain | 9.1dB | |
Noise Figure | 7.7dB | |
RF Type | CATV, DBS, LTE, PCS, Wireless LAN | |
Voltage - Supply | 4.8V ~ 5.2V | |
Current - Supply | 100mA | |
Test Frequency | 2GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,160.76000 | ¥1,160.76 |
10 | ¥928.43500 | ¥9,284.35 |
25 | ¥909.09960 | ¥22,727.49 |