ZX60-8008E-S+ | |
---|---|
DigiKey Part Number | 3157-ZX60-8008E-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-8008E-S+ |
Description | IC RF AMP CELLULAR 20MHZ-8GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS 20MHz ~ 8GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 20MHz ~ 8GHz | |
P1dB | 10.8dBm | |
Gain | 7dB | |
Noise Figure | 4.1dB | |
RF Type | Cellular, PCS | |
Voltage - Supply | - | |
Current - Supply | 39mA | |
Test Frequency | 20MHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,289.80000 | ¥1,289.80 |
10 | ¥1,057.49200 | ¥10,574.92 |
25 | ¥1,035.44800 | ¥25,886.20 |