ZX75HP-250-S+ | |
---|---|
DigiKey Part Number | 3157-ZX75HP-250-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX75HP-250-S+ |
Description | RF FILTER HI PASS 1.7GHZ INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.7GHz Center Frequency High Pass RF Filter (Radio Frequency) 2.6GHz Bandwidth 1.5dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 1.7GHz Center | |
Bandwidth | 2.6GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Inline, SMA Connection, F and M | |
Size / Dimension | 0.740" L x 0.750" W (18.80mm x 19.05mm) | |
Height (Max) | 0.490" (12.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥709.09000 | ¥709.09 |
10 | ¥605.86500 | ¥6,058.65 |
25 | ¥593.27960 | ¥14,831.99 |