RF Filters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | Bandwidth | Filter Type | Ripple | Insertion Loss | Mounting Type | Package / Case | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 In Stock | 1 : ¥211.90000 Bulk | Bulk | Active | 2.4GHz | - | Low Pass | - | - | Free Hanging (In-Line) | Inline, SMA Connection, F and M | 0.435" Dia x 1.504" L (11.05mm x 38.20mm) | - | |||
27 In Stock | 1 : ¥211.90000 Bulk | Bulk | Active | 2GHz | - | Low Pass | - | - | Free Hanging (In-Line) | Inline, SMA Connection, F and M | 0.435" Dia x 1.504" L (11.05mm x 38.20mm) | - | |||
14 In Stock | 1 : ¥321.94000 Box | Box | Active | 1.32GHz (Cutoff) | 3.3GHz | High Pass | - | 3dB | Chassis Mount | SMA In line Module | 0.410" Dia x 1.430" L (10.41mm x 36.32mm) | - | |||
21 In Stock | 1 : ¥211.90000 Bulk | Bulk | Active | 900MHz | - | Low Pass | - | - | Free Hanging (In-Line) | Inline, SMA Connection, F and M | 0.435" Dia x 1.504" L (11.05mm x 38.20mm) | - |