VHF-1320+ | |
---|---|
DigiKey Part Number | 3157-VHF-1320+-ND |
Manufacturer | |
Manufacturer Product Number | VHF-1320+ |
Description | RF FILTER HIGH PASS 1.32GHZ SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.32GHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 3.3GHz Bandwidth 3dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 1.32GHz (Cutoff) | |
Bandwidth | 3.3GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.410" Dia x 1.430" L (10.41mm x 36.32mm) | |
Height (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥321.94000 | ¥321.94 |
10 | ¥283.19300 | ¥2,831.93 |
25 | ¥277.24520 | ¥6,931.13 |