ZX60-83LN12+ | |
---|---|
DigiKey Part Number | 3157-ZX60-83LN12+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-83LN12+ |
Description | IC RF AMP LTE 500MHZ-8GHZ SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, Radar, WiFi, WiMAX, WLAN 500MHz ~ 8GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 500MHz ~ 8GHz | |
P1dB | 20.7dBm | |
Gain | 18dB | |
Noise Figure | 2.3dB | |
RF Type | LTE, Radar, WiFi, WiMAX, WLAN | |
Voltage - Supply | 11V ~ 13V | |
Current - Supply | 77mA | |
Test Frequency | 2GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,154.46000 | ¥2,154.46 |
10 | ¥1,999.60500 | ¥19,996.05 |
25 | ¥1,957.93560 | ¥48,948.39 |