ZX05-153-S+ | |
---|---|
DigiKey Part Number | 3157-ZX05-153-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX05-153-S+ |
Description | DBL BAL MIX / SMA / ROHS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar, VSAT Up/Down Converter 3.4GHz ~ 15GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | Radar, VSAT | |
Frequency | 3.4GHz ~ 15GHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥631.64000 | ¥631.64 |
25 | ¥625.25080 | ¥15,631.27 |
50 | ¥618.72020 | ¥30,936.01 |