TC1-6X+ | |
---|---|
DigiKey Part Number | 3157-TC1-6X+TR-ND - Tape & Reel (TR) 3157-TC1-6X+CT-ND - Cut Tape (CT) 3157-TC1-6X+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1-6X+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 0.1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Balun 150kHz ~ 350MHz 50 / 50Ohm 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 150kHz ~ 350MHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 2° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 9.26dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.49000 | ¥29.49 |
10 | ¥28.08900 | ¥280.89 |
20 | ¥26.75100 | ¥535.02 |
50 | ¥24.07600 | ¥1,203.80 |
100 | ¥22.73840 | ¥2,273.84 |
200 | ¥20.57775 | ¥4,115.55 |
500 | ¥19.24022 | ¥9,620.11 |
1,000 | ¥17.28541 | ¥17,285.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥16.05066 | ¥32,101.32 |