TAV1-551+ | |
---|---|
DigiKey Part Number | 3157-TAV1-551+TR-ND - Tape & Reel (TR) 3157-TAV1-551+CT-ND - Cut Tape (CT) 3157-TAV1-551+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAV1-551+ |
Description | RF MOSFET E-PHEMT 4V TE2769 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 4 V 15 mA 6GHz 8.6dB 19.8dBm TE2769 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | E-pHEMT | |
Frequency | 6GHz | |
Gain | 8.6dB | |
Voltage - Test | 4 V | |
Current Rating (Amps) | - | |
Noise Figure | 1.4dB | |
Current - Test | 15 mA | |
Power - Output | 19.8dBm | |
Voltage - Rated | 5 V | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | TE2769 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥14.79400 | ¥147.94 |
20 | ¥14.08800 | ¥281.76 |
100 | ¥13.69400 | ¥1,369.40 |
500 | ¥13.49692 | ¥6,748.46 |
1,000 | ¥11.23101 | ¥11,231.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.93551 | ¥32,806.53 |
6,000 | ¥10.73848 | ¥64,430.88 |