TAV1-551+

DigiKey Part Number
3157-TAV1-551+TR-ND - Tape & Reel (TR)
3157-TAV1-551+CT-ND - Cut Tape (CT)
3157-TAV1-551+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAV1-551+
Description
RF MOSFET E-PHEMT 4V TE2769
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Mosfet 4 V 15 mA 6GHz 8.6dB 19.8dBm TE2769
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
E-pHEMT
Frequency
6GHz
Gain
8.6dB
Voltage - Test
4 V
Current Rating (Amps)
-
Noise Figure
1.4dB
Current - Test
15 mA
Power - Output
19.8dBm
Voltage - Rated
5 V
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
TE2769
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.52000¥15.52
10¥14.79400¥147.94
20¥14.08800¥281.76
100¥13.69400¥1,369.40
500¥13.49692¥6,748.46
1,000¥11.23101¥11,231.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.93551¥32,806.53
6,000¥10.73848¥64,430.88
Manufacturers Standard Package