SYK-2R+ | |
---|---|
DigiKey Part Number | 3157-SYK-2R+TR-ND - Tape & Reel (TR) 3157-SYK-2R+CT-ND - Cut Tape (CT) 3157-SYK-2R+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYK-2R+ |
Description | 2X SMT MULTR, OUTPUT 20-2000 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 20MHz ~ 2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 20MHz ~ 2GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥373.22000 | ¥373.22 |
10 | ¥348.26000 | ¥3,482.60 |
25 | ¥328.36280 | ¥8,209.07 |
50 | ¥309.73960 | ¥15,486.98 |
100 | ¥291.02200 | ¥29,102.20 |
250 | ¥258.90440 | ¥64,726.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥248.65988 | ¥124,329.94 |