ADRF5721BCCZN | |
---|---|
DigiKey Part Number | 505-ADRF5721BCCZN-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5721BCCZN |
Description | 16 LEAD LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB ~ 30dB 9 kHz ~ 40 GHz 50 Ohms 16-VFLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5721BCCZN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 2dB ~ 30dB | |
Frequency Range | 9 kHz ~ 40 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-VFLGA Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,333.52000 | ¥1,333.52 |
10 | ¥1,252.72600 | ¥12,527.26 |
25 | ¥1,192.11280 | ¥29,802.82 |