HMC985ALP4KE | |
---|---|
DigiKey Part Number | 505-HMC985ALP4KE-ND |
Manufacturer | |
Manufacturer Product Number | HMC985ALP4KE |
Description | RF ATTENUATOR 40DB 24VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 20 GHz ~ 50 GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC985ALP4KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Attenuation Value | 40dB | |
Frequency Range | 20 GHz ~ 50 GHz | |
Power (Watts) | - | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥372.31000 | ¥372.31 |
10 | ¥347.14300 | ¥3,471.43 |
25 | ¥321.99200 | ¥8,049.80 |
100 | ¥301.86630 | ¥30,186.63 |
250 | ¥281.74212 | ¥70,435.53 |