RMK-5-51+ | |
---|---|
DigiKey Part Number | 3157-RMK-5-51+TR-ND - Tape & Reel (TR) 3157-RMK-5-51+CT-ND - Cut Tape (CT) 3157-RMK-5-51+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMK-5-51+ |
Description | FREQ MULTR, OUTPUT 37.5-52.5 MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 37.5MHz ~ 52.5MHz Up/Down Converter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 37.5MHz ~ 52.5MHz | |
RF Type | General Purpose | |
Secondary Attributes | Up/Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥310.91000 | ¥310.91 |
10 | ¥248.56000 | ¥2,485.60 |
50 | ¥236.14840 | ¥11,807.42 |
100 | ¥223.63590 | ¥22,363.59 |
250 | ¥198.61256 | ¥49,653.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥192.89774 | ¥96,448.87 |