RMK-5-13+ | |
---|---|
DigiKey Part Number | 3157-RMK-5-13+TR-ND - Tape & Reel (TR) 3157-RMK-5-13+CT-ND - Cut Tape (CT) 3157-RMK-5-13+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMK-5-13+ |
Description | MLTPLR, OUTPUT 750 - 1000 MHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 750MHz ~ 1GHz Up/Down Converter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 750MHz ~ 1GHz | |
RF Type | General Purpose | |
Secondary Attributes | Up/Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.99000 | ¥260.99 |
10 | ¥248.56000 | ¥2,485.60 |
50 | ¥236.14680 | ¥11,807.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥223.63510 | ¥22,363.51 |
300 | ¥214.27590 | ¥64,282.77 |