MAR-4SM+ | |
---|---|
DigiKey Part Number | 3157-MAR-4SM+TR-ND - Tape & Reel (TR) 3157-MAR-4SM+CT-ND - Cut Tape (CT) 3157-MAR-4SM+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAR-4SM+ |
Description | IC RF AMP CELLULAR 0HZ-1GHZ 4SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular 0Hz ~ 1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 1GHz | |
P1dB | 12.5dBm | |
Gain | 8dB | |
Noise Figure | 6dB | |
RF Type | Cellular | |
Voltage - Supply | 5.25V | |
Current - Supply | 50mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥19.54800 | ¥195.48 |
20 | ¥18.62000 | ¥372.40 |
100 | ¥17.33910 | ¥1,733.91 |
200 | ¥16.55095 | ¥3,310.19 |
500 | ¥15.36876 | ¥7,684.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.59544 | ¥13,595.44 |