LPF-B375+ | |
---|---|
DigiKey Part Number | 3157-LPF-B375+-ND |
Manufacturer | |
Manufacturer Product Number | LPF-B375+ |
Description | LUMPED LC LPF, DC - 375 MHZ, 50 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 395MHz (Cutoff) Frequency Balance RF Filter (Radio Frequency) Bandwidth 5dB 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LPF-B375+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency | 395MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Balance | |
Ripple | - | |
Insertion Loss | 5dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.826" L x 0.472" W (20.98mm x 11.99mm) | |
Height (Max) | 0.220" (5.59mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥183.21990 | ¥18,321.99 |