LFCN-6000D+ | |
---|---|
DigiKey Part Number | 3157-LFCN-6000D+TR-ND - Tape & Reel (TR) 3157-LFCN-6000D+CT-ND - Cut Tape (CT) 3157-LFCN-6000D+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-6000D+ |
Description | LTCC LOW PASS FILTER, DC - 6000 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFCN-6000D+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 6.8GHz | |
Impedance | 50Ohm | |
Insertion Loss | 1.2dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.11000 | ¥39.11 |
10 | ¥37.27800 | ¥372.78 |
20 | ¥35.50100 | ¥710.02 |
50 | ¥31.62460 | ¥1,581.23 |
100 | ¥27.74800 | ¥2,774.80 |
200 | ¥25.29960 | ¥5,059.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥23.97344 | ¥11,986.72 |
1,000 | ¥22.95328 | ¥22,953.28 |