JDC-20-1W+ | |
---|---|
DigiKey Part Number | 3157-JDC-20-1W+-ND |
Manufacturer | |
Manufacturer Product Number | JDC-20-1W+ |
Description | 19.5 DB SMT DIR COUP, 50-750 MHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 50MHz ~ 750MHz 19.5 ± 0.5dB 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 50MHz ~ 750MHz | |
Coupling Factor | 19.5 ± 0.5dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥160.06180 | ¥16,006.18 |