ERA-8SM+ | |
---|---|
DigiKey Part Number | 3157-ERA-8SM+TR-ND - Tape & Reel (TR) 3157-ERA-8SM+CT-ND - Cut Tape (CT) 3157-ERA-8SM+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8SM+ |
Description | IC RF AMP CELLULAR 0HZ-2GHZ 4SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CATV, DBS, PCS, WLAN 0Hz ~ 2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 2GHz | |
P1dB | 12.5dBm | |
Gain | 12dB | |
Noise Figure | 3dB | |
RF Type | Cellular, CATV, DBS, PCS, WLAN | |
Voltage - Supply | 3.5V ~ 3.9V | |
Current - Supply | 36mA | |
Test Frequency | 100MHz ~ 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥16.44400 | ¥164.44 |
20 | ¥15.66450 | ¥313.29 |
100 | ¥14.58060 | ¥1,458.06 |
200 | ¥13.98950 | ¥2,797.90 |
500 | ¥13.20136 | ¥6,600.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.72368 | ¥11,723.68 |
5,000 | ¥11.42810 | ¥57,140.50 |