BW-N3W20+ | |
---|---|
DigiKey Part Number | 3157-BW-N3W20+-ND |
Manufacturer | |
Manufacturer Product Number | BW-N3W20+ |
Description | FXD ATTEN / N / 3DB 20W ROHS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 20W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 20W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,569.63000 | ¥1,569.63 |
50 | ¥1,536.87540 | ¥76,843.77 |