BW-N40W5+ | |
---|---|
DigiKey Part Number | 3157-BW-N40W5+-ND |
Manufacturer | |
Manufacturer Product Number | BW-N40W5+ |
Description | FXD ATTEN 5W N F/M 40DB ROHS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 18 GHz 50 Ohms 5W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 40dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥722.13000 | ¥722.13 |
50 | ¥709.72280 | ¥35,486.14 |
100 | ¥707.06940 | ¥70,706.94 |