PWD-5536-02-29M-79 | |
---|---|
DigiKey Part Number | 116-PWD-5536-02-29M-79-ND |
Manufacturer | |
Manufacturer Product Number | PWD-5536-02-29M-79 |
Description | 2.92MM PWER DIVIDER 2WAY 6-40GHZ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 6 GHz ~ 40 GHz Isolation (Min) 14.5dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Insertion Loss | 1.8dB | |
Frequency | 6 GHz ~ 40 GHz | |
Specifications | Isolation (Min) 14.5dB | |
Size / Dimension | 1.060" L x 0.800" W x 0.380" H (26.92mm x 20.32mm x 9.65mm) | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34,974.77000 | ¥34,974.77 |