ADT4-6WT+ | |
---|---|
DigiKey Part Number | 3157-ADT4-6WT+TR-ND - Tape & Reel (TR) 3157-ADT4-6WT+CT-ND - Cut Tape (CT) 3157-ADT4-6WT+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT4-6WT+ |
Description | 1:4 CORE & WIRE TRANSFORMER, 0.5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Balun 500kHz ~ 600MHz 1:4 6-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | ADT4-6WT+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 500kHz ~ 600MHz | |
Impedance - Unbalanced/Balanced | 1:4 | |
Phase Difference | 2° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 7.99dB | |
Package / Case | 6-SMD, Flat Leads | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.16000 | ¥68.16 |
10 | ¥64.93100 | ¥649.31 |
20 | ¥61.83600 | ¥1,236.72 |
50 | ¥56.58880 | ¥2,829.44 |
100 | ¥55.35420 | ¥5,535.42 |
200 | ¥51.54730 | ¥10,309.46 |
500 | ¥50.31264 | ¥25,156.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥45.78579 | ¥45,785.79 |