878-20-004-10-011000 | |
---|---|
DigiKey Part Number | 54-878-20-004-10-011000-ND |
Manufacturer | |
Manufacturer Product Number | 878-20-004-10-011000 |
Description | 4MM PITCH MAGNETIC SPRING-LOADED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.84000 | ¥93.84 |
16 | ¥84.46375 | ¥1,351.42 |
32 | ¥79.56844 | ¥2,546.19 |
64 | ¥77.52875 | ¥4,961.84 |
112 | ¥75.48839 | ¥8,454.70 |
256 | ¥67.32746 | ¥17,235.83 |
512 | ¥63.24691 | ¥32,382.42 |
1,008 | ¥55.90209 | ¥56,349.31 |