879-20-004-10-011000 | |
---|---|
DigiKey Part Number | 54-879-20-004-10-011000-ND |
Manufacturer | |
Manufacturer Product Number | 879-20-004-10-011000 |
Description | 4MM PITCH MAGNETIC SPRING-LOADED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.58000 | ¥99.58 |
16 | ¥88.30188 | ¥1,412.83 |
32 | ¥84.90469 | ¥2,716.95 |
64 | ¥81.50797 | ¥5,216.51 |
112 | ¥76.97938 | ¥8,621.69 |
256 | ¥70.18711 | ¥17,967.90 |
512 | ¥65.65904 | ¥33,617.43 |
1,008 | ¥60.22519 | ¥60,706.99 |