855-22-006-10-003101 | |
---|---|
DigiKey Part Number | ED11565-ND |
Manufacturer | |
Manufacturer Product Number | 855-22-006-10-003101 |
Description | CONN SPRING PISTON 6POS SLD PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.89000 | ¥56.89 |
10 | ¥51.42600 | ¥514.26 |
100 | ¥45.02670 | ¥4,502.67 |
500 | ¥37.91714 | ¥18,958.57 |
1,000 | ¥33.17754 | ¥33,177.54 |