PH2-3B-06-MVS-5375 | |
---|---|
DigiKey Part Number | 2057-PH2-3B-06-MVS-5375-ND |
Manufacturer | |
Manufacturer Product Number | PH2-3B-06-MVS-5375 |
Description | CONN SPRING PISTON 6POS SLD PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.31000 | ¥84.31 |
10 | ¥75.85000 | ¥758.50 |
25 | ¥71.45480 | ¥1,786.37 |
50 | ¥69.62080 | ¥3,481.04 |
100 | ¥67.78920 | ¥6,778.92 |