823-22-008-10-004101 | |
---|---|
DigiKey Part Number | ED8179-08-ND |
Manufacturer | |
Manufacturer Product Number | 823-22-008-10-004101 |
Description | CONN SPRING PISTON 8POS PCB |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.74000 | ¥133.74 |
10 | ¥118.57400 | ¥1,185.74 |
25 | ¥114.01440 | ¥2,850.36 |
50 | ¥109.45320 | ¥5,472.66 |
100 | ¥103.37210 | ¥10,337.21 |
250 | ¥94.25152 | ¥23,562.88 |
500 | ¥88.17068 | ¥44,085.34 |
1,000 | ¥80.87380 | ¥80,873.80 |