823-22-010-10-001101 | |
---|---|
DigiKey Part Number | ED8176-10-ND |
Manufacturer | |
Manufacturer Product Number | 823-22-010-10-001101 |
Description | CONN SPRING PISTON 10POS PCB |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.34000 | ¥49.34 |
10 | ¥44.78400 | ¥447.84 |
25 | ¥42.41520 | ¥1,060.38 |
50 | ¥41.43000 | ¥2,071.50 |
100 | ¥39.45630 | ¥3,945.63 |
250 | ¥34.52420 | ¥8,631.05 |
500 | ¥33.53788 | ¥16,768.94 |
1,000 | ¥28.60583 | ¥28,605.83 |
2,500 | ¥26.63303 | ¥66,582.57 |