823-22-008-10-002101 | |
---|---|
DigiKey Part Number | ED8177-08-ND |
Manufacturer | |
Manufacturer Product Number | 823-22-008-10-002101 |
Description | CONN SPRING PISTON 8POS PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.37000 | ¥47.37 |
10 | ¥42.99300 | ¥429.93 |
25 | ¥40.71600 | ¥1,017.90 |
50 | ¥39.77020 | ¥1,988.51 |
100 | ¥37.87620 | ¥3,787.62 |
250 | ¥33.14148 | ¥8,285.37 |
500 | ¥32.19458 | ¥16,097.29 |
1,000 | ¥27.46016 | ¥27,460.16 |
2,500 | ¥25.56632 | ¥63,915.80 |