810-22-003-40-001101 | |
---|---|
DigiKey Part Number | ED90475-ND |
Manufacturer | |
Manufacturer Product Number | 810-22-003-40-001101 |
Description | CONN SPRING PISTON 3POS R/A SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.38000 | ¥30.38 |
10 | ¥27.56000 | ¥275.60 |
25 | ¥26.10080 | ¥652.52 |
68 | ¥25.49265 | ¥1,733.50 |
136 | ¥24.27868 | ¥3,301.90 |
272 | ¥21.24379 | ¥5,778.31 |
544 | ¥20.63695 | ¥11,226.50 |
1,020 | ¥17.60206 | ¥17,954.10 |
2,516 | ¥16.38812 | ¥41,232.51 |