821-22-003-10-000101 | |
---|---|
DigiKey Part Number | ED8197-03-ND |
Manufacturer | |
Manufacturer Product Number | 821-22-003-10-000101 |
Description | CONN SPRING PISTON 3POS PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.35000 | ¥21.35 |
10 | ¥19.40800 | ¥194.08 |
25 | ¥18.38000 | ¥459.50 |
67 | ¥17.95254 | ¥1,202.82 |
134 | ¥17.09784 | ¥2,291.11 |
268 | ¥14.96052 | ¥4,009.42 |
536 | ¥14.53319 | ¥7,789.79 |
1,005 | ¥12.39599 | ¥12,457.97 |
2,546 | ¥11.54110 | ¥29,383.64 |