854-22-002-40-001101 | |
---|---|
DigiKey Part Number | ED1479-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-002-40-001101 |
Description | CONN SPRING PISTON 2POS R/A SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.52000 | ¥37.52 |
10 | ¥34.08700 | ¥340.87 |
25 | ¥32.28440 | ¥807.11 |
50 | ¥31.53560 | ¥1,576.78 |
100 | ¥30.03310 | ¥3,003.31 |
250 | ¥26.27924 | ¥6,569.81 |
500 | ¥25.52822 | ¥12,764.11 |
1,000 | ¥21.77413 | ¥21,774.13 |
2,500 | ¥20.27247 | ¥50,681.17 |