806-22-001-30-002191 | |
---|---|
DigiKey Part Number | ED10981TR-ND - Tape & Reel (TR) ED10981CT-ND - Cut Tape (CT) ED10981DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 806-22-001-30-002191 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.155" (3.94mm) | |
Recommended Working Height | 0.135" (3.44mm) | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | Pick and Place | |
Mating Cycles | 1000000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.22300 | ¥62.23 |
25 | ¥5.97360 | ¥149.34 |
50 | ¥5.84540 | ¥292.27 |
100 | ¥5.59090 | ¥559.09 |
250 | ¥5.08284 | ¥1,270.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
780 | ¥4.74117 | ¥3,698.11 |