399-10-104-10-007000 | |
---|---|
DigiKey Part Number | ED1635-ND |
Manufacturer | |
Manufacturer Product Number | 399-10-104-10-007000 |
Description | CONN SPRING TARGET 4POS R/A PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.22000 | ¥35.22 |
10 | ¥31.82100 | ¥318.21 |
25 | ¥30.06440 | ¥751.61 |
50 | ¥29.33200 | ¥1,466.60 |
100 | ¥27.86490 | ¥2,786.49 |
250 | ¥25.81984 | ¥6,454.96 |