829-22-004-20-001101 | |
---|---|
DigiKey Part Number | ED90505-ND |
Manufacturer | |
Manufacturer Product Number | 829-22-004-20-001101 |
Description | CONN SPRING PISTON 4POS R/A PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.67000 | ¥49.67 |
50 | ¥41.75680 | ¥2,087.84 |
100 | ¥39.76830 | ¥3,976.83 |
500 | ¥33.80272 | ¥16,901.36 |
1,000 | ¥28.83177 | ¥28,831.77 |